The AOZ2263AQI-15 is a high-efficiency, easy-to-use DC/DC synchronous buck regulator that operates up to 28V. The device utilizes a proprietary Constant On-Time (COT) control architecture to provide ultra-fast transient response while maintaining a relatively constant switching frequency. It integrates internal high-side and low-side MOSFETs to provide 12A of continuous output current.
Alpha & Omega AOZ2263AQI-15 technical specifications.
| Input Voltage (Max) | 28V |
| Input Voltage (Min) | 2.7V |
| Output Current | 12A |
| Output Voltage Range | 0.6 to 0.85 * VinV |
| Control Architecture | Constant On-Time (COT) |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Alpha & Omega AOZ2263AQI-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.