The AOZ2264NQI-11 is a high-efficiency, easy-to-use DC/DC synchronous buck regulator that operates from a 2.7V to 24V input voltage range and provides up to 15A of continuous output current. It utilizes a proprietary constant on-time (COT) PWM control architecture with input feed-forward to provide ultra-fast transient response while maintaining a relatively constant switching frequency. The device integrates low RDS(ON) internal NFETs and features multiple protection functions including VCC under-voltage lockout, cycle-by-cycle current limit, output over-voltage protection, short-circuit protection, and thermal shutdown.
Alpha & Omega AOZ2264NQI-11 technical specifications.
| Input Voltage Range | 2.7 to 24V |
| Continuous Output Current | 15A |
| Output Voltage (Adjustable) | 0.6 to 0.85*VINV |
| High-Side MOSFET RDS(ON) | 9mΩ |
| Low-Side MOSFET RDS(ON) | 4mΩ |
| Programmable On-Time | Up to 2.6µs |
| Operating Temperature Range | -40 to +85°C |
| Package Dimensions | 4x4mm |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Yes |
Download the complete datasheet for Alpha & Omega AOZ2264NQI-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.