The AOZ2264QI-11 is a high-efficiency DC/DC synchronous buck regulator designed for low voltage power supplies. It supports an input voltage range from 2.7V to 24V and can supply 15A of continuous output current. The device utilizes a constant on-time PWM control with input feed-forward for fast transient response and maintains a relatively constant switching frequency. It includes cycle-by-cycle current limit, short-circuit protection, over-voltage protection, and thermal shutdown.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 24V |
| Output Current | 15A |
| Output Voltage (Min) | 0.6V |
| Output Voltage (Max) | 20.4V |
| Switching Frequency | 1MHz |
| Operating Temperature | -40 to 85°C |
| Toplogy | Buck |
| Number of Outputs | 1 |
| RoHS | ROHS3 Compliant |