The AOZ6662DI is a high efficiency, easy to use, 2A synchronous buck regulator. It operates from a 4.5V to 18V input voltage range and provides up to 2A of continuous output current. The output voltage is adjustable down to 0.6V and the switching frequency is fixed at 750kHz. The device features Pulse Energy Mode (PEM) to maintain high efficiency under light load conditions. It includes internal soft-start, cycle-by-cycle current limit, and thermal shutdown protection.
Alpha & Omega AOZ6662DI technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 18V |
| Output Current (Max) | 2A |
| Output Voltage (Min) | 0.6V |
| Output Voltage (Max) | 6V |
| Switching Frequency | 750kHz |
| High-Side Rds(on) | 145mΩ |
| Low-Side Rds(on) | 80mΩ |
| Quiescent Current | 250µA |
| RoHS | Compliant |
| Green | Halogen Free |
Download the complete datasheet for Alpha & Omega AOZ6662DI to view detailed technical specifications.
No datasheet is available for this part.