MOSFET N-CH 40V 85A TDSON-8
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSC050N04LSG technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.033nF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 6.2mR |
| RoHS | Not Compliant |
No datasheet is available for this part.