MOSFET N-CH 40V 73A TDSON-8
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSC059N04LSG technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 2.2nF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5.1mR |
| RoHS | Not Compliant |
No datasheet is available for this part.