MOSFET N-CH 100V 45A TDSON-8
Alpha & Omega BSC205N10LSG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 760pF |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 800mR |
| RoHS | Not Compliant |
No datasheet is available for this part.