MOSFET N/P-CH 20V SOT363
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSD235CH6327 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 390pF |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| RoHS | Compliant |
No datasheet is available for this part.