The BSD840NH6327 is a dual N and P-channel FET from Alpha & Omega. It features a maximum drain to source voltage of 30V and a continuous drain current of 2.3A. The device is packaged in a TSOP package and is designed for surface mount applications. It has a maximum power dissipation of 1.15W and an input capacitance of 390pF.
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSD840NH6327 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 390pF |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| RoHS | Compliant |
No datasheet is available for this part.