MOSFET P-CH 30V 12A 8DSO
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSO080P03NS3EG technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 6.6nF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 7.5mR |
| RoHS | Not Compliant |