MOSFET 2N-CH 30V 8A DSO8
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSO150N03MDG technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 951pF |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5mR |
| RoHS | Compliant |