MOSFET P-CH 30V 12.6A 8DSO
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSO301SPH technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.69nF |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 7.3mR |
| RoHS | Not Compliant |