The BSR302NL6327 is a surface mount SRFET from Alpha & Omega with a maximum drain to source voltage of 30V and continuous drain current of 11.2A. It features a maximum power dissipation of 3.1W and an on-resistance of 14.5mR. The device is packaged in SOIC and is available on tape and reel. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSR302NL6327 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.885nF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 14.5mR |
| Series | SRFET™ |
| RoHS | Not Compliant |
No datasheet is available for this part.