MOSFET N-CH 250V 100MA SOT23
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.87nF |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 22mR |
| RoHS | Not Compliant |