MOSFET N-CH 60V 230MA SOT-23
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSS159NL6906 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 770pF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 9.5mR |
| RoHS | Not Compliant |