MOSFET N-CH 100V 170MA SOT-23
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSS169L6906 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.716nF |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 8.5mR |
| RoHS | Not Compliant |