MOSFET P-CH 30V 1.5A SOT23
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSS315PH6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 340pF |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 52mR |
| RoHS | Not Compliant |
No datasheet is available for this part.