MOSFET P-CH 20V 1.5A SOT363
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSV236SPH6327 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 620pF |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 113mR |
| RoHS | Not Compliant |
No datasheet is available for this part.