MOSFET N-CH 25V 22A TSDSON-8
Alpha & Omega BSZ018NE2LSI technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 760pF |
| Max Power Dissipation | 132W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 800mR |
| RoHS | Not Compliant |
No datasheet is available for this part.