MOSFET N-CH 25V 16A TSDSON-8
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSZ036NE2LS technical specifications.
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 3.42nF |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 6.4mR |
| RoHS | Not Compliant |