MOSFET N-CH 30V 40A TSDSON-8
Checking distributor stock and pricing after the page loads.
Alpha & Omega BSZ0902NS technical specifications.
| Continuous Drain Current (ID) | 69A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.62nF |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.2mR |
| RoHS | Not Compliant |