MOSFET N-CH 60V 180A TO263-7
Checking distributor stock and pricing after the page loads.
Alpha & Omega IPB016N06L3G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 58A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.43nF |
| Max Power Dissipation | 2.1W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 7mR |
| RoHS | Not Compliant |
No datasheet is available for this part.