Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ALPHA AND OMEGA
IPB108N15N3G
Datasheet
Alpha & Omega
IPB108N15N3G
Unknown
MOSFET N-CH 150V 83A TO263-3
MOSFET N-CH 150V 83A TO263-3
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Continuous Drain Current (ID)
220A
Drain to Source Voltage (Vdss)
40V
Input Capacitance
4.3nF
Max Power Dissipation
2.1W
Rds On Max
4.2mR
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account