MOSFET N-CH 60V 50A TO252-3
Checking distributor stock and pricing after the page loads.
Alpha & Omega IPD088N06N3G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.15nF |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 46mR |
| RoHS | Not Compliant |