
16 AWG multi-conductor cable featuring 4 unshielded conductors, each with a 19 x 0.0117 stranding of copper. Insulated with PVC to a 0.047-inch thickness, the cable has a 0.395-inch insulation diameter and a 0.4-inch outside diameter. Rated for 600V, this RoHS compliant cable operates between -20°C and 80°C, supplied on a 1000-foot spool in a slate grey color.
Alpha Wire 1064SL001 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.395inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.047inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 0.4inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 123lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1064SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
