
16AWG multi-conductor cable featuring 5 unshielded conductors, each with a 19 x 0.0117 stranding of copper. Insulated with PVC to a 0.047-inch thickness, the cable boasts a 600V voltage rating and operates within a temperature range of -20°C to 80°C. The grey PVC jacket provides a 0.44-inch outside diameter, with a total length of 1000 feet on a spool.
Sign in to ask questions about the Alpha Wire 1065SL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1065SL001 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.43inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.047inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 0.44inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 140lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1065SL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
