
16AWG multi-conductor cable featuring 5 unshielded conductors, each with a 19 x 0.0117 stranding of copper. This cable utilizes PVC insulation with a 0.047-inch thickness and a 0.43-inch insulation diameter, housed within a durable PVC jacket. Rated for 600V, it operates within a temperature range of -20°C to 80°C. The 500-foot spool of slate grey cable is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1065SL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1065SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.43inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.047inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 0.44inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 0.0117 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 70lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1065SL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
