25-conductor, 16 AWG multi-conductor cable featuring tinned copper conductors. This cable has a maximum outer diameter of 23.6 mm and a 600VAC voltage rating. Operating within a temperature range of -20°C to 80°C, it is available on 30.48m, 152.4m, or 304.8m spools. The jacket is gray in color.
Alpha Wire 1085 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 25 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 23.6mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.