
Multi-Conductor Cables 32AWG 3C UNSHLD 1000ft SPOOL CLEAR
Sign in to ask questions about the Alpha Wire 1101MC001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1101MC001 technical specifications.
| Color | Multiple, Clear |
| Conductor Material | Copper |
| Insulation Diameter | 0.063inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 1.27mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 1lb |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1101MC001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
