Military Spec Hookup Wire, PTFE 600 volts, 12 AWG, Strnded 19/25, 100 FT; blk
Sign in to ask questions about the Alpha Wire 11219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 11219 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Wire |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 11219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.