
Multipair Cable, Communication, Unscreened, 3 Pair, 18 AWG, 500 ft, 152.4 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1133CSL002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.356inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.037inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 9mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1133CSL002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.