
22AWG multi-conductor communication and control cable, featuring 2 conductors and 15 cores. Constructed with copper conductors, PVC insulation, and a PVC jacket, this unshielded cable operates within a temperature range of -20°C to 80°C and boasts a 300V AC voltage rating. The cable has a characteristic impedance of 66 Ohms and a 0.16-inch outside diameter, supplied on a 100-foot spool. Approvals include UL and CSA, with RoHS compliance.
Sign in to ask questions about the Alpha Wire 1172C SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1172C SL005 technical specifications.
| Approvals | UL, CSA |
| Characteristic Impedance | 66R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 15 |
| Number of Strands | 7 |
| Outside Diameter | 0.16inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 1.4lb |
| Wire/Cable Diameter | 4.1mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1172C SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
