
Unshielded, 2-conductor multi-conductor cable featuring 22 AWG stranded copper conductors (7 x 30). Insulated with LSZH material to a diameter of 0.161 inches and a thickness of 0.028 inches, this cable has a grey LSZH jacket and an overall diameter of 0.15 inches. Rated for 300V, it operates between -20°C and 75°C and is RoHS compliant. Supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 1172LSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1172LSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.161inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.028inch |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 0.15inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.29lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1172LSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
