
Unshielded, 3-conductor multi-conductor cable featuring 22 AWG stranded copper conductors (7 x 30). Insulated with LSZH material to a 0.028-inch thickness, with an overall insulation diameter of 0.169 inches. The grey LSZH jacket offers a 300V voltage rating and operates within a temperature range of -20°C to 75°C. This RoHS compliant cable is supplied on a 100-foot spool.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1173LSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.169inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.028inch |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 0.158inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.62lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1173LSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.