
Multi-conductor cable featuring 4 conductors, each 22 AWG with 7x30 stranding. Constructed with copper conductors, PVC insulation, and a PVC jacket, this unshielded cable operates within a temperature range of -20°C to 80°C. It boasts a 300V maximum voltage rating and is supplied on a 1000-foot spool. Approvals include UL and CSA, with RoHS compliance.
Alpha Wire 1174C SL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 0.19inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 21.34lb |
| Wire/Cable Diameter | 4.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1174C SL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.