ALPHA WIRE 1174C SL005 Multicore Unscreened Cable, Control, Grey, 4 Core, 22 AWG, 0.34 mm, 100 ft, 30.5 m
Sign in to ask questions about the Alpha Wire 1174CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1174CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Number of Strands | 7 |
| Outside Diameter | 0.19inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 2.13lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1174CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.