This 4-conductor cable features a 22AWG multi-conductor design with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is available in a 1000-foot length and is packaged on a spool. The cable is made with copper conductors and has a grey color. It is UL and CSA approved and compliant with RoHS regulations.
Sign in to ask questions about the Alpha Wire 1174LSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1174LSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.189inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.028inch |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1174LSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.