Multi-Conductor Cables 22AWG 4C UNSHLD,STRD 500ft SPOOL SLATE
Alpha Wire 1174LSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.189inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.028inch |
| Jacket Material | LSZH |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 0.171inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 10.11lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1174LSL002 to view detailed technical specifications.
No datasheet is available for this part.