
This multi-conductor cable features 5 conductors with a 22AWG gauge and a maximum operating voltage of 300V. It is made from copper with a grey LSZH insulation material and has a thickness of 0.028inch. The cable is available in a 1000ft length and is packaged on a spool. It is RoHS compliant and has approvals from UL and CSA. The operating temperature range is from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.201inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.028inch |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |