
7-conductor, 22 AWG multi-conductor cable featuring stranded copper conductors with PVC insulation and a PVC jacket. Rated for 300VAC, this unshielded cable operates between -20°C and 75°C, with a 30.48m spool length. Approvals include UL and CSA, and the cable is RoHS compliant.
Sign in to ask questions about the Alpha Wire 1177C SL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1177C SL005 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 7 |
| Number of Cores | 7 |
| Number of Strands | 7 |
| Outside Diameter | 0.21inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 3.21lb |
| Wire/Cable Diameter | 5.3mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1177C SL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
