This multi-conductor cable features 8 conductors with a 22AWG wire gauge and a maximum operating voltage of 300V. It has a grey color and is constructed with copper conductors and LSZH insulation. The cable is available in a 1000ft length and is packaged on a spool. It is compliant with RoHS regulations and has approvals from UL and CSA. The operating temperature range is between -20°C and 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1178LSL001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.22inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.03inch |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1178LSL001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.