
Unshielded, 8-conductor multi-conductor cable featuring 22 AWG stranded copper conductors (7 x 30 stranding). Each conductor is insulated with LSZH material to a 0.03-inch thickness, with an insulation diameter of 0.22 inches. The cable boasts a grey LSZH jacket, an outside diameter of 0.216 inches, and a voltage rating of 300V. Operating temperature range is -20°C to 75°C. This RoHS compliant cable is supplied on a 100-foot spool.
Alpha Wire 1178LSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.22inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.03inch |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Outside Diameter | 0.216inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.46lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1178LSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
