
Unshielded, multi-conductor cable featuring 9 conductors, each 22 AWG with 7x30 stranding. Offers a 300V voltage rating and operates within a -20°C to 75°C temperature range. Constructed with copper conductors, LSZH insulation, and an LSZH jacket, this cable is UL and CSA approved. Available on a 100-foot spool, it measures 0.232 inches in outside diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire 1179LSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.249inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.03inch |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Outside Diameter | 0.232inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1179LSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.