
Alpha Wire's 11807BK005 is a 18AWG hook-up wire with a voltage rating of 600V, available in 100ft lengths. The wire features a black color, copper and silver conductor material, and a PTFE insulation material with a thickness of 0.01inch. It has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. The wire is part of the MIL-DTL-16878/4 Type E, 11807 series and has a stranding of 7 x 26.
Alpha Wire 11807BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.068inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Series | MIL-DTL-16878/4 Type E, 11807 |
| Stranding | 7 x 26 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 11807BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.