Alpha Wire 11807BR199 technical specifications.
| Color | Brown |
| Insulation Diameter | 0.068inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| Series | 11807 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 11807BR199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.