This red 18AWG hook-up wire is designed for high-temperature applications, operating within a temperature range of -60°C to 200°C. It features a PTFE insulation material with a thickness of 0.01inch and a diameter of 0.068inch. The wire is available in 1000-foot lengths, packaged in quantities of 1000. It is suitable for use in applications where a 600V rating is required.
Alpha Wire 11807RD199 technical specifications.
| Color | Red |
| Insulation Diameter | 0.068inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Number of Conductors | 1 |
| Package Quantity | 1000 |
| Series | 11807 |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 11807RD199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.