
This Alpha Wire product is a 600V rated wire with a 18AWG gauge and 7x26 stranding. It features a PTFE insulation material with a thickness of 0.01inch and an insulation diameter of 0.068inch. The wire is available in a 100foot length and has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C.
Alpha Wire 11807WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.068inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Series | MIL-DTL-16878/4 Type E, 11807 |
| Stranding | 7 x 26 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 11807WH005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
