
15-conductor, 22AWG multi-conductor cable featuring stranded copper conductors with 7 strands per conductor. Insulated with PVC and jacketed in PVC, this unshielded cable offers a 300V voltage rating and a maximum operating temperature of 80°C. The cable is supplied on a 100-foot spool, is UL and CSA approved, and RoHS compliant.
Alpha Wire 1181/15CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Number of Cores | 15 |
| Number of Strands | 7 |
| Outside Diameter | 0.3inch |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 150V |
| Voltage Rating | 300V |
| Weight | 6.22lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181/15CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.