
22AWG multi-conductor cable featuring 20 unshielded conductors, each with a 7X30 stranding of copper. Insulated with PVC to a 0.032-inch thickness, the cable has a 0.326-inch insulation diameter and a 0.32-inch outside diameter. Operating within a temperature range of -20°C to 80°C, this 1000-foot spool of grey cable is rated for 300V and is RoHS compliant.
Alpha Wire 1181/20CSL001 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.326inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Outside Diameter | 0.32inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1181 |
| Shielding | Unshielded |
| Stranding | 7X30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 78.83lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181/20CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.