
20-conductor, 22 AWG multi-conductor cable featuring stranded copper conductors with 7 strands per conductor. This unscreened cable has a 0.34 mm conductor cross-sectional area and operates at 300V. Insulated with PVC to a 0.032-inch thickness, it is jacketed in grey PVC. Rated for temperatures from -20°C to 80°C, this cable is UL and CSA approved and supplied on a 100-foot spool.
Sign in to ask questions about the Alpha Wire 1181/20CSL005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire 1181/20CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.326inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Outside Diameter | 0.32inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1181 |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 7.88lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 1181/20CSL005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
